Christmas Opening Hours and Delivery Dates here

Hünersdorff 675200 Storage Bin Yellow 489x312x184mm 1Piece

Order Code:

09-4543

Brand: Hünersdorff MPN: 675200 EAN-13: 4007228675207
Qty Unit Price (Ex VAT)
1+ £10.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
109 available to back orderBack-order availability date - 10/01/2026

Hünersdorff 675200 is a yellow storage bin designed for efficient organisation and protection of items. Measuring 489 x 312 x 184 mm, this durable container is suitable for both storage and transport needs. It is ideal for use in warehouses, workshops, and other environments requiring reliable storage solutions.
Type Storage bin
Capacity 19.27l
Colour Yellow
Height 312mm
Width 489mm
Material Plastic
Depth 184mm
Dimensions (W x H x D) 489 x 312 x 184 mm
Inside height 171mm
Inside Width 422mm
Internal depth 267mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot