Christmas Opening Hours and Delivery Dates here

Hünersdorff 674700 Storage Bin 207x155x332mm Transparent 1 Pc

Order Code:

09-4542

Brand: Hünersdorff MPN: 674700 EAN-13: 4007228674705
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
186 available to back orderBack-order availability date - 12/01/2026

The Hünersdorff storage bin, model 674700, is a transparent container with dimensions of 207 x 155 x 332 mm. It is ideal for organising and storing small items, making it suitable for both household and industrial applications. With a sturdy construction from Hünersdorff, this storage bin ensures durability and reliability.
Type Storage bin
Capacity 7.1l
Colour Transparent
Height 155mm
Width 207mm
Material Plastic
Depth 332mm
Dimensions (W x H x D) 207 x 155 x 332 mm
Inside height 144mm
Inside Width 290mm
Internal depth 170mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot