Christmas Opening Hours and Delivery Dates here

Hünersdorff 671100 Storage Bin 102x74x115mm Red Durable Plastic

Order Code:

09-4529

Brand: Hünersdorff MPN: 671100 EAN-13: 4007228703245
Qty Unit Price (Ex VAT)
5+ £0.994
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
278 available to back orderBack-order availability date - 12/01/2026

The Hünersdorff 671100 is a durable storage bin measuring 102 x 74 x 115 mm, available in red. This compact storage container is ideal for organising small items in home or workshop environments. Manufactured for versatility, it is suitable for both storage and transport applications.
Type Storage bin
Capacity 0.46l
Colour Red
Height 74mm
Width 102mm
Material Plastic
Depth 115mm
Dimensions (W x H x D) 102 x 74 x 115 mm
Inside height 63mm
Inside Width 84mm
Internal depth 87mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot