Christmas Opening Hours and Delivery Dates here

Hüfner Dübel 800002 Assortment Box 164x31x101mm 4 Compartments

Order Code:

09-4508

Brand: Hüfner Dübel MPN: 800002 EAN-13: 4022489800021
  • Country of Origin: Germany
  • View All

Discontinued


The Hüfner Dübel assortment box is a plastic organiser with four fixed compartments, measuring 164 x 31 x 101 mm. It is ideal for storing small components and accessories, making it useful in workshops or for hobbyists. This compact and durable storage solution helps keep items neatly arranged and easily accessible.
Type Assortment box
Number of Compartments 4
Height 101mm
Width 31mm
Colour Coloured
Dimensions (L x W x H) 164 x 31 x 101 mm
Length 164mm
Lid Colour Transparent
Material Plastic

Trustpilot