Hüfner Dübel 35009-00 Assortment Box 1 Compartment Organiser 355x40x210mm

Standard range
Order Code:

09-4507

Brand: Hüfner Dübel MPN: 35009-00 EAN-13: 2050005747385
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
61 in stock, despatched in 4 working days

The Hüfner Dübel Assortment box 35009-00 is a plastic storage container with dimensions of 355 x 40 x 210 mm and features one compartment. Ideal for organising and storing small components, this box is versatile for use in workshops or hobby rooms. Perfect for keeping screws, bolts, or small tools in order.
Type Assortment box
Compartments 1
Depth 210mm
Dim (W x H x D) 355 x 40 x 210 mm
Height 40mm
Material Polystyrene
Material (details) Plastic
Width 355mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot