Easter Opening Hours and Delivery Dates here
Grothe 43175 Chime 17 Sounds 86 dBA White Adjustable User-Friendly

Image Representative of Range

Grothe 43175 Chime 17 Sounds 86 dBA White Adjustable User-Friendly

Order Code:

11-9415

Brand: Grothe MPN: 43175 EAN-13: 4011459431754
Qty Unit Price (Inc VAT)
1+ £71.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched in 4 working days

The Grothe 43175 Chime is an electronic door bell that operates at 230 V and produces a sound level of 86 dBA. Its white finish complements various home decors. This chime is ideal for residential use, providing a reliable alert system for visitors.
Type Chime
Current Consumption 8-12 V (250 mA) or 230 V (0.015 A)
Depth 45mm
Dimensions (W x H x D) 115 x 150 x 45 mm
Factory colour White
Height 150mm
Min. operating voltage 8V
Mounting Type Surface-mount
Tunes 17
Volume 86dBA
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot