Greisinger GRA 0420 VO Plug in Controller/Display

Order Code:

60-3781

Brand: Greisinger MPN: GRA 0420 VO

Discontinued


The Greisinger GRA 0420 VO is a Plug-In Controller/ Display for monitoring and controlling devices for universal use.

The device has an input for a standard signal 4 to 20mA. The connection is made by a simple elbow-type plug according to EN 175301-803/A to a transmitter.

The Controller provides a switching output (NPN output) that can be configured as 2-point controller or min/max alarm. The output state is indicated by an additional LED below the left side of the 7-segment display.

The GRA 0420 VO identifies impermissible operating states like display or system errors and displays a corresponding error code.


  • Self-supplying plug-in display/ controller
  • Extreme fast controlling and monitoring
  • Programmable switching outputs
  • Manufacturer's part: Greisinger GRA 0420 VO

Trustpilot