The Greisinger EB3000 is a Universal Control, Display and Supervisory Device for EASYBUS-sensor modules. The EB3000 is equipped with 20 internal channels which can be allocated arbitrary to different EASYBUS measurement channels and 2 virtual channels, to download calculation functions. Furthermore the EB3000 has 4 switching outputs and an alarm output.
The 22 channels can be allocated to the 4 switching outputs to realise different type of control (2-point-, 3-point-controller, stepping switch etc.).
All basic functions can be operated via keys and the in-built MIN/MAX limit values secure the monitoring of alarm of all attached sensor modules. Additionally by means of all attached sensor values, mathematical functions can randomly calculate new values. These values occupy their own channel, and then can be further processed.
- Up to 20 sensors can be connected
- Configuration via software
- 4 limit relay outputs
- 1 alarm output
- Manufacturer's part: Greisinger EB3000