Christmas Opening Hours and Delivery Dates here
Green Halo Illuminated Vandal Res Switch Lat

Green Halo Illuminated Vandal Res Switch Lat

Order Code:

78-1872

Brand: ITW MPN: 48M-212G

Discontinued


Rugged, stainless steel housed switch from the ITW 48M series with bright green ring illumination with latching action. The robust design and construction make it an ideal choice for harsh environments or in applications where vandal resistance is required.
  • Vandal resistant design
  • Supplied with 100mm long sleeved wire leads fitted to the LED terminals. The terminals can be cropped for PCB mounting, removing the wire and the sleeving
  • 13.3mm actuator
  • Solder terminals
  • SPST-NO-DB circuit
  • Gold plated contacts and terminals
  • Supplied with o-ring and locknut
  • Max. panel thickness 3.8mm
  • Panel sealed to IP67
Type Push Button
Contact Configuration Momentary
Current Rating 0.01A
Illumination Green
Illumination Type Ring

Trustpilot