Christmas Opening Hours and Delivery Dates here

Graupner 8-channel 2.4GHz Miniature Receiver GR-16

Order Code:

51-1635

Brand: Graupner MPN: 33508 EAN-13: 4013389456128

Discontinued


The GR-16 receiver from Graupner can control up to 8 servos.

With HoTT 2.4 GHz technology, the receiver obtains a new high frequency hopping telemetry transmission unit with latest components and advanced software, while the hardware-antenna diversity switches for reception of yet better antenna signal and is used for transmitting to the antenna that was last used for reception. This ensures that the reverse channel data is transmitted via a better positioned antenna. The parameter reception power and temperature as well as signal strength is transmitted without additional sensors.


  • Insensitive to external interferences
  • Voltage range from 3.6 V - 8.4 V, provides for full functionality even with voltage fluctuations
  • Two LEDs indicate operating status
  • Receiver input sensitivity and range can be further expanded
  • Servo connections at front
  • Failsafe, hold, off and standard (channel 1 Failsafe, all others hold) can be programmed
Connector system JR
Dimensions (L x W x H) 46 x 21 x 14mm
Frequency 2.4GHz
HF modulation FHSS
Number of Channels 8
Operating Voltage 3.6-8.4V
Specification GR-16 Hott

Trustpilot