Christmas Opening Hours and Delivery Dates here

Gratnells F2C10 Charge PowerTray F2

Order Code:

14-2100

Brand: Gratnells Ltd MPN: F2C10 EAN-13: 5056307433404

Discontinued


Introducing the new PowerTray from Gratnells, a superbly designed storage solution for charging up to 10 USB devices at optimum speed, courtesy of the built-in digital device recognition technology.

The PowerTray has been ergonomically designed for full mobility and ease of use, and is compatible with a variety of worldwide classrooms and office furniture. It is also compatible with 100s of USB devices and remains easy to use - simply connect each device to the tray via the USB cable and plug the power cable from the tray to the mains power and switch it on. The tray will automatically take care of charging and cooling, in the process providing a perfect, cost effective solution to many schools and businesses.

Also available is the PowerTrolley, which accommodates up to 3 PowerTrays in a secure unit delivering the power to charge up to 30 USB devices at once.


  • Charges tablets, phones, MPS players, handhelds and data loggers
  • Compatible with hundreds of USB devices, including; Apple, Android, Windows and many more
  • Firmware updates available for future devices
  • Colour: white
  • Tray dimensions: 150 x 312 x 427mm (H x W x L)
  • Tray weight: 2.9kg (without devices)
  • Maximum operating temperature: +30°C
  • Manufacturer's 2-year warranty
  • Includes: tray, lid, power cord set and documentation
  • Lid keeps devices dust free
  • CB, CE and RoHS compliant
  • Manufacturer's part F2C10


Type USB charge tray
Colour White
Depth 427mm
Height 150mm
Number of Trays 1
Width 312mm

Trustpilot