GPM-8212 AC Power Meter

Order Code:

90-6242

Brand: GW Instek MPN: GPM-8212
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


The GW Instek GPM-8212 is a bench-top power meter suitable for middle to high end applications. The performance and functionality are maintained at the highest level as in maximum 9999 CT/PT ratio, high immunity to external noise, and true RMS voltage/current/power. Extra attention is paid to simplify setup and operation.

The large 0.56 inch display of the GW Instek GPM-8212 shows all three units, wattage/voltage/current, either in PF or Hz, simultaneously. The GW Instek GPM-8212 has a PC connection, either through RS-232C (order code 90-6243) or an RS-485 interface (order code 90-6244). This adds automatic calibration feature providing minimum error factor and data/control interface for automated test systems.


  • Simultaneous display of W, A, V (PF or Hz)
  • True RMS V, A, W
  • Auto calibration via computer
  • Max./min./hold function
  • High immunity to external noise
  • CT Ratio (1 to 9999)
  • PT Ratio (1 to 9999)
  • Manufacturers part no. GW Instek GPM-8212 (A.C. Power Meter)
Testing Range 5V, 10V, 20V, 40V, 80V, 160V, 320V, 640V total 8 ranges by auto-range or manual
Testing Type Power Meter
Type AC Power Meter

Trustpilot