Easter Opening Hours and Delivery Dates here

GP MGLE14STD854C3 LED E14 Globe 5.6W Warm White 45x84mm 3 pieces

Order Code:

03-8130

Brand: GP MPN: GPMGLE14STD854C3 EAN-13: 4895149087854
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £10.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The GP GPMGLE14STD854C3 is a warm white LED light bulb with a globe shape, offering an energy-efficient replacement for a traditional 40 W bulb with just 5.6 W. Manufactured by GP, these LED bulbs are ideal for residential lighting, providing a pleasant monochrome ambience. Each pack contains three bulbs, making it a convenient choice for multiple fixtures or small projects.
Type Globe shape
Colour 2700K
Dimmable No
Base E14
Circuits 50000
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x L) 45 mm x 84 mm
Energy consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
LEDs 1
Length 84mm
Luminous Flux 470lm
Product lifespan approx 15000h
Rating 5.6W
Version matte

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot