Easter Opening Hours and Delivery Dates here

Govee H6004CC1 LED bulb RGB Pear shape 9W Ø60mm x 120mm 1pc EEC F

Order Code:

18-9937

Brand: Govee MPN: H6004CC1 EAN-13: 6974316999034
Qty Unit Price (Inc VAT)
1+ £13.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Govee H6004CC1 is a smart LED bulb designed to integrate with both WiFi and Bluetooth Low Energy (BLE) technology, offering a versatile lighting solution for modern engineering applications. This bulb, identified as a model number H6004CC1, emits up to 800 lumens of light and operates at a power consumption of 9 watts. With dimensions of 60 millimetres in diameter and 120 millimetres in height, it features a pear-shaped design and fits standard E27 sockets, making it suitable for use in residential smart lighting systems, automated building installations, and energy-efficient lighting retrofits. Classified under Energy Efficiency Class F, this bulb's adjustable RGB lighting capabilities enhance ambient settings in varied environments, including commercial spaces and bespoke architectural lighting projects. Its integration with smart home ecosystems allows for remote control and automation, supporting both functional and decorative lighting within technological infrastructures.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Operating Voltage 230V
AC input voltage 220 - 240 V
Applications support Yes
Applications supported Govee Home
Battery life 22.8 year(s)
Beam angle (max) 360°
Bulb lifetime 25000 h
Bulb power 9 W
Bulb shape Pear bulb
Bulb Type LED
Colour changing Yes
Colour rendering 827
Colour Rendering Index 80Ra
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Compliance certificates CE, REACH, RoHS
Content 1
Depth 66mm
Diameter 60mm
Dimensions (Ø x L) 60 mm x 120 mm
Doesnt contain Cadmium, Lead, Mercury
Energy consumption per 1000 hours 9 kWh
Energy efficiency class F
Energy efficiency rating F (A - G)
Energy efficiency scale A to G
Equivalent bulb power 60 W
Fitting/cap type E27
Height 135mm
Interface Wi-Fi/Bluetooth
LEDs 1
Length 120mm
Light colour Multi
Luminous Flux 9lm
Number of colours 16000000 colours
Operating temperature (T-T) -10 - 40 °C
Package type Box
Placement Ceiling, Wall
Power consumption (typical) 9 W
Product colour White
Quantity per pack 1 pc(s)
Rating 7.5 W - 9.9 W
Smartphone/tablet remote support Yes
Suitable for indoor use Yes
Suitable for light type Ambience
Suitable location Universal
Sustainability certificates ErP
Timer Yes
Voice control Yes
Waste Electrical and Electronic Equipment (WEEE) compliance Yes
Weight 120 g
Width 66mm
Wi-Fi frequency 2.4 GHz
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Works with Amazon Alexa Yes
Works with the Google Assistant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot