Gossen Metrawatt U289E METRALINE ENERGY 3-Phase Digital Electricity Meter

Order Code:

03-8017

Brand: Gossen Metrawatt MPN: U289E EAN-13: 4012932134049
  • Quickly find another product in this range by Misc Attribute:

    U289E METRALINE ENERGY U289F METRALINE ENERGY
Qty Unit Price (Ex VAT)
1+ £252.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Gossen Metrawatt U289E METRALINE ENERGY is a 3-phase digital electricity meter that is MID-approved. It is well-suited for accurately measuring energy consumption in industrial and commercial applications. This energy meter is designed for robustness and precision, providing reliable data for energy management.
Display Type Digital
Accuracy Class B
Current (max.) 80A
Current (min.) 0.015A
Current Range 0.015 up to 80 A
Dim (L x W x H) 70 x 72 x 90 mm
Frequency 50Hz
Height 90mm
Length 70mm
Mains voltage (max.) 480V
Mains voltage (min.) 160V
MID-approved Yes
Misc Attribute U289E METRALINE ENERGY
Nominal voltage range 160 up to 480 V
Operating Voltage 230V
Recess length 70mm
Recess width 72mm
Self-consumption 2W
Starting current 0.015A
Type Electricity meter (3-phase)
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot