Christmas Opening Hours and Delivery Dates here

TruConnect CDLHD-305 Hdmi Lead Gold Plated 5m

Order Code:

16-1362

Brand: TruConnect MPN: CDLHD-305 EAN-13: 5055781229404
Qty Unit Price (Ex VAT)
1+ £11.90
10+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayContact us for additional stock

A gold plated HDMI lead with a 5m length cable that will connect your HD device such as Blu-Ray player to your TV for the best quality signal.


  • HDMI connectors for true 1080p high definition pictures
  • 24K Gold plated HDMI connectors give optimum signal clarity
  • Fully coated and shielded cable for minimum signal interference
  • Available in 5m length
Connector 1 HDMI male
Connector 2 HDMI male
Length 5m
Colour Black/grey
Type HDMI lead
Number of A Connectors 1
Number of B Connectors 1
Version High speed with Ethernet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review