Christmas Opening Hours and Delivery Dates here

Gloria 000300.0000 MultiJet 18V Battery Jet Washer Bosch 18V Compatible

Order Code:

09-2166

Brand: Gloria Haus und Garten MPN: 000300.0000 EAN-13: 4046436039685
  • Country of Origin: China
  • View All

Discontinued


Gloria Haus und Garten manufactures the MultiJet 18V, a versatile battery jet washer. This lightweight pressure washer is ideal for garden cleaning and car washing. It features a powerful 18V battery ensuring high mobility and convenience.
Type Battery jet washer
Dimensions (L x W x H) 85 x 8 x 23 cm
Height 23cm
Length 85cm
Width 8cm

Trustpilot