Christmas Opening Hours and Delivery Dates here

GIC MG73BH 415Vn 3-Phase 4-Wire Phase Failure Rotation Assymmetry DPCO

Order Code:

28-3943

Brand: GIC MPN: MG73BH

Discontinued


The MG73BH 230V is a 3 Phase 4-wire Voltage Relay, that will monitor your incoming 3-phase+N supply. The relay is fully featured with Under and Over voltage adjustment, Asymmetry and Delay Timers, and signal LED's for all fault conditions.


  • Protects against Phase Loss, Phase Reversal and Phase Asymmetry
  • Can be configured for 3 Phase, 4 wire or Phase 1 system
  • Selectable Under Voltage / Over Voltage Trip level
  • Selectable Time Delay
  • LED Indication for Power and Fault conditions
  • 1 C/O Configuration
Type Phase failure contactor
Number of Poles 3
Contact Current Rating 5A
Contact Voltage Rating 208 to 480V

Trustpilot