GIC G8DDT6E Extension Module 8 Inputs 4 Outputs 12-24VDC

Order Code:

28-3955

Brand: GIC MPN: G8DDT6E

Discontinued


The Genie G8DDT6E-V5 NX module 12-24V AC allows you to expand your Genie Nx system with another 8 inputs and 4 outputs up to 32 inputs and 16 outputs.


  • Inputs: 2x Analogue, 6x Digital
  • Manufacturer: GIC
  • Mounting: DIN Rail
  • Output relay rating: 8A @ 240V
  • Output relay type: 4 X SPNO
  • Section: Controlling it
  • Size: 72mm
  • Supply voltage: 12V DC, 24V DC 12-24V DC

Trustpilot