Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GIC G7DDT10E Extension Module 8 Inputs 4 Outputs 110-240VAC

Order Code:  

28-3954

  Copy to clipboard
Brand: GIC  Copy to clipboard MPN: G7DDT10E  Copy to clipboard
 Report an error

Discontinued

The Genie G7DDT10E NX module 110-240V AC allows you to expand your Genie Nx system with another 8 inputs and 4 outputs up to 32 inputs and 16 outputs.


  • Inputs: 8x Digital
  • Manufacturer: GIC
  • Mounting: DIN Rail
  • Output relay rating: 8A @ 240V
  • Output relay type: 4x SPNO
  • Section: Controlling it
  • Size: 72mm
  • Supply voltage: 110V AC, 110-240V AC, 230V AC

Reviews


Be the first to submit a review