Easter Opening Hours and Delivery Dates here

GIC 1CJDT0 Assymmetric Recycler 2 x 0.1s - 100h 12-240VAC/DC SPCO

Order Code:

28-3931

Brand: GIC MPN: 1CJDT0

Discontinued


The GIC 1CJDT0 is an assymmetric electronic timer with 10 different non signal and signal based modes. It has a wide voltage range for both AC and DC. It is a low powered consumption device with LED indications for power and relay status.


  • Manufacturer: GIC
  • Mounting: DIN Rail
  • Output relay rating: 8A @ 240V
  • Output relay type: SPCO
  • Supply voltage: 12V AC, 24V DC, 115V AC, 24V AC, 240V AC, 12V DC, 12-240V AC/DC, 230V AC
  • Timing function: Leading Edge Bistable, Accumulative Delay on signal, Trailing Edge Impulse1, Signal Off Delay, On Delay, Multi Function, Cyclic Off/On, Impulse On/Off, Signal Off/On, Cyclic On/Off, Leading Edge Impulse2
  • Timing range: 100ms - 100 hours
  • Dimensions: 18(W) x 85(H) x 65(D)mm
Display Potentiometer
Operating Voltage 12-240V
Outputs Relay

Trustpilot