The GW Instek GFC-8000 Series performs virtually all of the counting
measurements required in laboratories, in terms of both period and frequency. A
bright red 8 digit LED display with an included overflow indicator provides a
clear view.
This model features a stable time base with a maximum resolution of 100nHz
and 10nS at 1Hz for frequency and period measurement, respectively. Gate time
can be configured for fast response (5 digits/10ms) or accuracy (7 digits/s) for
more control. For high frequency needs, the GW Instek GFC-8270H can operate at
up to 2.7GHz. The GW Instek GFC-8000 Series features easy operation with a
simple front panel interface, suitable for both portable and bench-top
use.
- Frequency and period measurement
- High resolution at both high and low frequency
- 0.01Hz to 1.3GHz frequency range
- 10mV rms high sensitivity
- 100nHz Resolution for 1Hz input
- Variable trigger level control
- Manufacturers part no. GW Instek
GFC-8131H