Gedore RED 3301555 Assembly Fork Set 17.5-28.5mm 5pcs

Order Code:

03-7870

Brand: Gedore MPN: 3301555 EAN-13: 4060833015554
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
211 available to back orderBack-order availability date - 31/12/2025

The Gedore RED 3301555 is a 5-piece cutting and mounting fork set with sizes ranging from 17.5 to 28.5 mm. It is designed for use in automotive repair, specifically for tasks requiring the separation of ball joints. Ideal for car mechanics and DIY enthusiasts, this set provides reliable performance in vehicle maintenance.
Max. Length 50mm
Width 190mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot