Christmas Opening Hours and Delivery Dates here

Gedore 8711920 99 12-10 Drift Punch Octagonal 120x12x10 mm

Order Code:

03-7435

Brand: Gedore MPN: 8711920 EAN-13: 4010883871198
  • Country of Origin: Germany
  • View All

Discontinued


The Gedore drift punch, model 99 12-10, features an octagonal shape with dimensions of 120x12x10 mm, making it a precise and durable tool. It is manufactured by Gedore, known for producing high-quality hand tools. This drift punch is ideal for aligning holes or driving out pins in metalworking and engineering applications.
Type Drift
Diameter 12mm
Dim (Ø x L) 12 mm x 120 mm
Length 120mm
Material Chrome moly vanadium steel
Shank Ø 12mm
Tip diameter 10mm

Trustpilot