Christmas Opening Hours and Delivery Dates here

Gedore 7600990 4201-01 Torque Wrench 14 x 18 mm Socket Square 40 - 200 Nm

Order Code:

03-7324

Brand: Gedore MPN: 7600990 EAN-13: 4002805420119
  • Country of Origin: Germany
  • View All

Discontinued


The Gedore torque wrench, model 4201-01 7600990, features a 14 x 18 mm socket square and operates within a range of 40 - 200 Nm. Manufactured by Gedore, it is known for precision and reliability. This tool is typically used for controlled tightening tasks in automotive and industrial applications.
Type Torque wrench
Length 470.5mm
Torque Range 200Nm
Downforce 14 x 18 mm socket square
Graduation 10Nm
Torque (min.) 40Nm
Width 27.5mm

Trustpilot