Easter opening times here

Gedore 2950944 Screwdriver Bit Socket 1/2" XZN M16

Standard range
Order Code:

03-6464

Brand: Gedore MPN: 2950944
Qty Unit Price (Ex VAT)
1+ £24.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Gedore INX 19 16 is an M16 XZN socket screwdriver bit designed for use with 1/2" (12.5 mm) drive tools. This tool is ideal for handling specialised fasteners often used in automotive and mechanical applications. Manufactured by Gedore, it ensures durability and precision in professional-grade tasks.
DIN standard DIN 2324
Downforce XZN socket
Drive 1/2" (12.5 mm)
Length 60mm
Material Special steel
Material properties chrome plated
Max. length 60mm
Size M16
Type Screwdriver bit
Weight 145g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot