Gedore 2008629 Pipe Holder 60 mm

Order Code:

03-6269

Brand: Gedore MPN: 2008629 EAN-13: 4010886877357
  • Country of Origin: Austria
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore tube holder, product code 2008629, is designed for mounting on perforated tool board systems. This durable piece measures 74 x 58 x 67 mm and securely accommodates tubes up to 60 mm in diameter. Ideal for organising tool storage on a wall, it is a practical addition to workshops utilising perforated panels for efficient space management.
Type Pipe holder
Dimensions (L x W x H) 74 x 58 x 67 mm
Height 67mm
Length 74mm
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot