Easter Opening Hours and Delivery Dates here

Gedore 1545140 4549-05 Torcofix K Torque Wrench 3/8" (10 mm) 10 - 50 Nm

Order Code:

03-6077

Brand: Gedore MPN: 1545140 EAN-13: 4002805923832
Qty Unit Price (Inc VAT)
1+ £229.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore torque wrench 4549-05 (item number 1545140) features a 3/8 inch drive and measures torque from 10 to 50 Nm. It is ideal for precision tightening applications in automotive and mechanical tasks. Trusted for its reliability and accuracy, this tool ensures proper fastening in professional settings.
Type Torque wrench
Length 334.5mm
Torque Range 50Nm
Downforce 3/8" (10 mm)
Graduation 2.5Nm
Rack size 483 mm (19")
Torque (min.) 10Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot