Christmas Opening Hours and Delivery Dates here

GBC Foton 30 Film Cartridge 125 micron Gloss

Order Code:

35-0869

Brand: GBC MPN: 4410013 EAN-13: 5028252597326
  • Country of Origin: China
  • View All

Discontinued


Unique easy load film cartridge for use with the GBC Foton 30 Automatic laminator.

Simply open the lid and lift out and replace the easy load 125 micron film cartridge. Laminates up to 150 A4 documents.


  • Easy load 125 micron gloss film cartridge
  • Cartridge will laminate up to 150 A4 documents
  • Sensors automatically detect film thickness when cartridge is loaded


Type Laminating Cartridge
Paper Size A3
Thickness 125µm
Pack Size 1
Depth 230mm
Height 80mm
Width 350mm

Trustpilot