The Garo SS 4125 125A safety switch is an IP65 rated, 4 Pole Rotary Isolator Switch is in a grey enclosed polycarbonate body.
The switch features a red handle with yellow shroud, and is used to isolate power in EV installations for safety and maintenance purposes.
| Product Description | Garo SS4125 4 Pole Safety Switch, 125A |
| Replenishh Order Code: | 65-4176 |
| Supplier Code: | SS 4125 IP65 |
| Product Type: | EV Safety Switch |
| Fuse Rating | 125A |
| Fuse Type | J |
| Mounting Knockout Size | Ø25mm |
| Max Terminal Entry | 6mm² ~ 70mm² |
| IEC/EN/VDE Rated | Yes |
| UL/CSA Rated | Yes |
| Enclosure Colour | Grey |
| Handle Colour | Red and Yellow |
| Dimensions (H x W x D) | 280 x 190 x 130mm |
| Material | ABS / Polycarbonate |
| IP Rating | IP65 |
Features | Round padlocking device (Max 3 padlocks) |
| Number of Poles |
4 |
| Maximum Current |
125A |
| IP Rating |
IP65 |
| Accepts Padlock |
Yes |
| Handle Colour |
Red |
| Power Rating @ 220-240V |
22kW |
| Terminal Type |
Screw |
| Tightening Torque |
2.5Nm |