Christmas Opening Hours and Delivery Dates here

Garo GPTT2-300-1-0 Surge Protection Device 1 POLE CLASS II

Order Code:

13-9536

Brand: Garo MPN: GPTT2-300-1-0
Qty Unit Price (Ex VAT)
1+ £25.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched same dayContact us for additional stock

GARO offer a range of surge protective devices. This GPTT2-300-1-0 Surge Protection Device 1 Pole Class 11 provides an excellent SPD solution with 35mm DIN rail mounting. The products feature a new industrial design with pluggable modules for easy replacement, and a wide variety of operating voltages to fit any low voltage power protection need.


  • Thermal Protection
  • Optional Remote Contacts
  • IP20 (built in)
  • Nominal Discharge Current: 150kA
  • Material: Thermoplastic
IP Rating IP20
Mounting DIN Rail
Nominal AC Voltage 300V
Nominal Discharge Voltage 150kA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot