Garo G16S14 16 Module 1 Row Metal Enclosure IP41

Order Code:

13-9481

Brand: Garo MPN: G16S14

Discontinued


A metal consumer unit enclosure.


  • Number of free positions: 16
  • Layout: single row
  • Protection rating: IP41
  • Garo type G16S14

Note: Switches are not included.

Number of Ways 16
Maximum Current Rating 100A
Window Type Opaque

You may also like


Trustpilot