Christmas Opening Hours and Delivery Dates here

GARDENA 14903-20 P4A Battery 18V 2.5 Ah Li-ion for All Alliance Tools

Order Code:

03-5867

Brand: GARDENA MPN: 14903-20 EAN-13: 4078500054416
  • Country of Origin: Hungary
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £71.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 04/02/2026

The GARDENA 14903-20 is an 18V 2.5 Ah Li-ion tool battery suitable for power tools. Designed by GARDENA, this compact battery ensures reliable power delivery for various gardening and maintenance tasks. Ideal for GARDENA power tools, it supports efficient, uninterrupted work sessions.
Type Tool battery
Battery Voltage 18 V
Capacity 2.5Ah
Misc Attribute P4A PBA 18V/45 2,5 Ah
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Technology Li-ion

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot