Christmas Opening Hours and Delivery Dates here
GARDENA 09832-20 Easy Cut Hedge Trimmer 500W 550mm ErgoTec Handle

Image Representative of Range

GARDENA 09832-20 Easy Cut Hedge Trimmer 500W 550mm ErgoTec Handle

Order Code:

11-9172

Brand: GARDENA MPN: 09832-20 EAN-13: 4078500016582
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £127.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 01/02/2026

Manufactured by Gardena, the EasyCut 500/55 is an electric hedge trimmer featuring a 500 W motor with a 550 mm blade length. Designed for efficient cutting, it is ideal for shaping and maintaining medium-sized hedges and shrubs. This Elektro-Hedge trimmer is dependable for both home gardeners and professionals seeking reliable garden shears.
Type Hedge trimmer
Blade Length 550mm
Blade spacing 18mm
Cut width 18mm
Operating type Mains
Operating Voltage 230V
Power 500W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot