Christmas Opening Hours and Delivery Dates here

GARDENA 14905-20 P4A Tool Battery 18V 4.0Ah Li-ion Long Running Time

Order Code:

03-5868

Brand: GARDENA MPN: 14905-20 EAN-13: 4078500054430
  • Country of Origin: Hungary
  • View All

Discontinued


The Gardena P4A PBA 18V/72 4.0 Ah is a power tool battery designed for reliable performance with an 18 V and 4.0 Ah capacity. This Li-ion tool battery, model 14905-20, delivers consistent and long-lasting power for various garden equipment. It is ideal for cordless applications, ensuring tools remain efficient and portable.
Type Tool battery
Battery Voltage 18 V
Capacity 4.0Ah
Misc Attribute P4A PBA 18V/72 4,0 Ah
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Technology Li-ion

Trustpilot