Easter Opening Hours and Delivery Dates here
GARDENA 08773-20 Comfort Lopper Anvil Ratchet for 45mm Branches

Image Representative of Range

GARDENA 08773-20 Comfort Lopper Anvil Ratchet for 45mm Branches

Order Code:

11-9164

Brand: GARDENA MPN: 08773-20 EAN-13: 4078500877305
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £89.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 19/04/2026

The Gardena Comfort SmartCut 08773-20 Lopper Anvil is a durable and efficient garden tool designed with a ratchet mechanism for easy cutting of thick branches. Featuring robust construction, it is ideal for tree pruning and heavy-duty garden work. This tool is perfect for users seeking precision and comfort in their gardening tasks.
Type Loppers
Cut width 45mm
Cutting mechanism Anvil
Length 590mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot