Christmas Opening Hours and Delivery Dates here
GARDENA 08716-48 Universal Axe 600mm Fibreglass Handle 1400g Durable

Image Representative of Range

GARDENA 08716-48 Universal Axe 600mm Fibreglass Handle 1400g Durable

Order Code:

11-9156

Brand: GARDENA MPN: 08716-48 EAN-13: 4078500015233
  • Quickly find another product in this range by Handle Length:

    450mm 600mm
Qty Unit Price (Inc VAT)
1+ £66.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 04/02/2026

The Gardena 08716-48 axe features a 600 mm handle and a 1000 g head weight, making it ideal for handling heavy tasks. Manufactured by Gardena, this robust outdoor-axe is perfect for cutting firewood, removing roots, and managing resinous wood. Its universal design makes it suitable for activities like delimb and tree-fall, as well as for use as a camping axe.
Type Axe
Handle Length 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot