Christmas Opening Hours and Delivery Dates here
GARDENA 08221-20 OS 140 Retractable Sprinkler Set Water Lawns 2-140m²

Image Representative of Range

GARDENA 08221-20 OS 140 Retractable Sprinkler Set Water Lawns 2-140m²

Order Code:

11-9152

Brand: GARDENA MPN: 08221-20 EAN-13: 4078500822107
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £159.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 17/01/2026

Gardena's OS 140 multifunction sprinkler is designed for automatic irrigation, covering areas from 2 to 140 square metres. This retractable square sprinkler set ensures even water distribution, making it ideal for keeping lawns and gardens lush. Use it as part of a larger lawn sprinkler system for efficient and precise garden irrigation.
Type Retractable square sprinkler set
Area type Square
Irrigated area 2 - 140 m²
Range (max.) 15m
Range (min.) 2m
Sprinkling width (max.) 9.5m
Sprinkling width (min.) 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot