Easter Opening Hours and Delivery Dates here
GARDENA 08144-20 Comfort Jet Sprinkler: Adjustable Quiet 75-450 m²

Image Representative of Range

GARDENA 08144-20 Comfort Jet Sprinkler: Adjustable Quiet 75-450 m²

Order Code:

11-9148

Brand: GARDENA MPN: 08144-20 EAN-13: 4078500814409
Qty Unit Price (Inc VAT)
1+ £38.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Gardena 08144-20 Comfort Jet turbine sprinkler is an automatic garden lawn sprinkler designed for areas ranging from 75 to 450 square metres. It features a multifunctional, part, or full-circle spray pattern for efficient lawn watering and garden irrigation. Ideal for residential use, it ensures even water distribution across various lawn sizes.
Type Jet turbine sprinkler
Area type Circular
Height 0mm
Hose connection Hose connector
Irrigated area 75 - 450 m²
Length 0mm
Width 0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot