Christmas Opening Hours and Delivery Dates here
GARDENA 07210-20 Brass Pipe Clamp for Secure Hose Mounting 20 mm Dia

Image Representative of Range

GARDENA 07210-20 Brass Pipe Clamp for Secure Hose Mounting 20 mm Dia

Order Code:

11-9094

Brand: GARDENA MPN: 07210-20 EAN-13: 4078500721004
  • Quickly find another product in this range by Hose connection:

    20 mm (3/4") Ø 25 mm (1") Ø 32 mm (1 1/4") Ø
Qty Unit Price (Inc VAT)
1+ £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gardena 07210-20 Brass Pipe Clamp is designed for hoses with a 20 mm (3/4") diameter. Made from durable brass, it features clamping jaws and a screw thread for secure fastening. This pipe clamp is typically used for securing garden hoses and hose fittings.
Type Pipe clamp
Hose connection 20 mm (3/4") Ø
Material Brass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot