Christmas Opening Hours and Delivery Dates here
GARDENA 05308-20 Replacement Spool for ProCut 800/1000 6m Filament

Image Representative of Range

GARDENA 05308-20 Replacement Spool for ProCut 800/1000 6m Filament

Order Code:

11-9050

Brand: GARDENA MPN: 05308-20 EAN-13: 4078500530804
Qty Unit Price (Inc VAT)
1+ £16.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

The GARDENA 05308-20 is a replacement spool designed for the efficient operation of the Gardena ProCut 800 and ProCut 1000 grass trimmers. This lawn trimmer accessory serves as a crucial replacement thread for maintaining optimal trimming performance. Ideal for residential garden maintenance, it ensures precise and reliable grass cutting.
Type Replacement spool
Suitable For Gardena
Twine length 6m
Twine thickness 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot