Christmas Opening Hours and Delivery Dates here

GARDENA 03721-20 Combisystem Telescopic Handle 210-390cm Aluminium

Order Code:

03-5511

Brand: GARDENA MPN: 03721-20
  • Country of Origin: Czech Republic
  • View All

Discontinued


Manufactured by Gardena, the telescopic handle is an aluminium extension rod designed for use with the Combisystem range. It extends up to 390 cm and features a skid-proof grip for secure handling. Ideal for garden tools, it assists in reaching higher areas during gardening tasks.
Type Telescopic handle
Dim (L x W x H) 2100 x 38 x 57 mm
Height 57mm
Length 2100mm
Length (min.) 210cm
Material Aluminium
Max. Length 390cm
Series Gardena Combisystem
Width 38mm

Trustpilot