Christmas Opening Hours and Delivery Dates here
GARDENA 03642-20 Combi system Squeegee 43cm Double Lip Robust Plastic

Image Representative of Range

GARDENA 03642-20 Combi system Squeegee 43cm Double Lip Robust Plastic

Order Code:

11-9033

Brand: GARDENA MPN: 03642-20 EAN-13: 4078500364201
  • Country of Origin: Czech Republic
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £23.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 available to back orderBack-order availability date - 14/01/2026

The Gardena Combisystem Squeegee 03642-20 is a versatile garden accessory featuring a 43 cm wide rubber lip. It is ideal for cleaning tasks such as tiled, terrace, and bathroom surfaces, providing efficient water extraction and ground wiping. With its durable construction, this product is perfect for glass-cleaning and maintaining various outdoor and indoor areas.
Type Squeegee
Height 0mm
Length 0mm
Rack size 483 mm (19")
Series Gardena Combisystem
Width 0mm
Working width 43cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot