Christmas Opening Hours and Delivery Dates here
GARDENA 00995-20 Hose Sprinkler 7.5m Extendable to 22.5m Includes Parts

Image Representative of Range

GARDENA 00995-20 Hose Sprinkler 7.5m Extendable to 22.5m Includes Parts

Order Code:

11-8939

Brand: GARDENA MPN: 00995-20 EAN-13: 4078500099509
Qty Unit Price (Inc VAT)
1+ £36.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

The Gardena 00995-20 hose sprinkler is designed for efficient lawn and garden irrigation, covering up to 7.5 square metres. This flat-sprinkler system is ideal for even water distribution, perfect for both small lawns and garden beds. The sprinkler ensures consistent watering, making it a key component of any garden irrigation system.
Type Hose sprinkler
Colour Orange
Hose connection Hose connector
Hose Length 7.5m
Irrigated area 7.5 m² (max.)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot