Easter Opening Hours and Delivery Dates here

Gainta G0123 - Casing Aluminium Alloy Natural Finish - 1 piece

Order Code:

09-1684

Brand: Gainta MPN: G0123 EAN-13: 4064161167862
Qty Unit Price (Inc VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

The Gainta G0123 casing is an aluminium alloy enclosure designed for durability and protection. Manufactured by Gainta, this casing is suitable for housing electronic components. It is commonly used in projects requiring robust and reliable enclosures.
Type Casing
Material Aluminium alloy
Enclosure Length 90mm
Enclosure Height 30mm
Enclosure Width 38mm
Colour Aluminium (natural)
Dimensions (L x W x H) 90 x 38 x 30 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot