Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Meguiars G12310 PlastX - 296ml

Order Code:  

58-3407

  Copy to clipboard
Brand: Meguiars  Copy to clipboard MPN: G12310 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This PlastX from Meguiars is a clear plastic cleaner and polish, which is very easy to use and excellent for removing fine scratches. Best suited for acrylic and plexiglass.


  • Content: 296ml
  • Removes fine scratches, cloudiness and stubborn oxidation
  • Easy to use
  • Manufacturer's part G12310
Type Plastic cleaner
Volume 296ml

Questions


*Question functionality currently disabled


14 October 2015 Question by: Rapid Customer | Product code: 58-3407
Q. I have a Mercedes SL320 soft-top with plastic windows in the soft-top. In the winter I close the top and use the hard top. In addition to cleaning the plastic windows does "PlastX" from Meguiars keep the plastics supple during the winter? I have experienced the plastics actually cracking when the roof is raised after a long period spent in the boot. Perhaps there is another product on the market ?
A. Hi Daniel, thank you for your question. This looks to be the only product we are able to offer. It seems that to keep soft top windows in good condition, a plastic window polish should be used and this product should be a really good quality version of this. Meguiars are one of the most reputable brands on the market so this should be a really good quality product.

Reviews


Be the first to submit a review

Trustpilot