FTS/KIT/MK2 FAST TRACK™ MK2 Sharpener

Trend Brand: Trend

Trend FAST TRACK™ MK2 Sharpener for consistent edges on chisels and plane irons. With 4 honing angles for increased honing and edge reshaping options. Consistent sharpening angle promotes tool life and creates a perfect square edge with a flat ground finish. Laterally sharpened edges are more durable and less prone to fracturing.

Magnetic stone holders keep each stone securely in place for safe, easy operation. The removable centring clip positions narrow blades and chisels centrally to maximise the sharpening stroke for increased efficiency. Ergonomic carriage caps provide increased comfort over longer periods of sharpening. Non-slip nitrile rubber feet help keep the Fast Track securely in place on any surface.

Specification:

Honing Angles: 25°, 27.5°, 30° & 32.5°
Stone Size: 76 x 24 x 4mm
Tool Width: 3-65mm

The Trend FTS/KIT/MK2 FAST TRACK™ MK2 Sharpener is supplied with:

1 x Base Carriage
1 x Angled Preparation Stone 220G
1 x Angled Finishing Stone 450G
1 x Centring Clip
1 x Non-Slip Mat
1 x Cleaning Block

Description Image Product Buy Pricing (Ex VAT) Type
Trend FTS/KIT/MK2 FAST TRACK™ MK2 Sharpener
Trend FTS/KIT/MK2 FAST TRACK™ MK2 Sharpener
Extended range
Order code: 97-4570
MPN: FTS/KIT/MK2

Available to back orderPlease contact us for lead time
1+ £81.14
Price per unit Ex VAT
Whetstone
Trend FTS/KIT/MK2B FAST TRACK MK2 Sharpener Bundle
Trend FTS/KIT/MK2B FAST TRACK MK2 Sharpener Bundle
Standard range
Order code: 97-4571
MPN: FTS/KIT/MK2B

5 in stock, despatched in 4 working days
1+ £108.21
Price per unit Ex VAT
Whetstone


Trustpilot