Christmas Opening Hours and Delivery Dates here

FTCAP LFB15306340066 15000µF -10+30% 63V Solder Tag Aluminium Elect Capacitor

Order Code:

50-4025

Brand: FTCAP MPN: LFB15306340066

Discontinued


This 63V 15,000µF electrolytic capacitor is from the LFB series from Fischer and Tausche and gives high capacitance values with a long service life. Typical applications for this capacitor include standard and switch mode power supplies, telecommunications, audio and HiFi systems and computer equipment.


  • High capacitance
  • Long life
  • All internal contacts welded
  • Stud mounting
  • Solder terminals
  • Includes fixing nuts
  • Dielectric strength 2500V
  • Dimensions (Ø x H) 40 x 66mm
  • Electrical capacity 15000µF
  • Shrink-fit hose insulation
  • Nominal voltage 63V DC
  • Reverse polarity voltage 2V (max)
  • DIN 41332/IEC 384-4
  • Temperature range -40 to +85°C
  • Thread size M8
Type Solder tag screw fixing
Capacitance 15000µF
Tolerance -10 to +30%
Voltage 63V
Pitch 20mm
Operating Temperature -40 to +85°C
Dimensions Ø40 x 66mm
Material Aluminium

Trustpilot