FTCAP A47104010025 1010480 Electrolytic Capacitor Axial lead 470µF 40V

Image Representative of Range

FTCAP A47104010025 1010480 Electrolytic Capacitor Axial lead 470µF 40V

Order Code:

18-9679

Brand: FTCAP MPN: A47104010025 / 1010480 EAN-13: 2050009886677
Qty Unit Price (Ex VAT)
1+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

FTCAP A47104010025 / 1010480 electrolytic capacitor is designed to offer reliable performance in a range of electronic applications. This axial lead capacitor provides a capacitance of 470µF and operates at a voltage of 40V, making it well-suited for filtering, smoothing, and energy storage in power supply and audio applications. With its construction tailored for long-lasting operation under varying conditions, it meets the high standards expected in demanding electronic environments. Typically used in automotive electronics, consumer electronics, and industrial automation systems, this component serves as a vital part of ensuring voltage regulation and noise reduction.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot