Christmas Opening Hours and Delivery Dates here

Friedland D934 Libra+ W/f Landscape Push/ Converter

Order Code:

23-5783

Brand: Friedland MPN: D934

Discontinued


The Friedland wireless extender/converter landscape bell push (D934) can be used as an additional doorbell push for a Libra+ chime system or as a replacement. The D934 can be used to adapt a wired installation to work with wireless Libra+ door chimes and pushes and to convert a wired bell push for use with any Libra+ chime.


The chime is ideal if you are extending a Libra+ system to include additional door bell pushes (different sounds for front and back doors). Where a long range from door chime to door bell push is required. Converting a wired door chime system to include Libra+ chimes and pushes and a wireless Libra+ system to include wired bell pushes.

  • Wireless landscape extender/converter door bell push with nameplate
  • Converter to adapt a wired bell push for use with any Libra+ chime
  • Extender to adapt a wired installation to include wireless Libra+ chimes
  • Weather resistant to IP55
  • LED Confidence Light
  • Elegant silver colour finish
  • Battery: 1 x CR2032 lithium coin cell (included)
  • Operating frequency: 868MHz
  • Dimensions: 17 x 30 x 80mm

Trustpilot